Part Details for PS9313L2-AX by Renesas Electronics Corporation
Overview of PS9313L2-AX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS9313L2-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1119-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 6DIP GW Min Qty: 1 Lead time: 18 Weeks Container: Strip |
143 In Stock |
|
$4.6620 / $7.7800 | Buy Now |
DISTI #
PS9313L2-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9313L2-AX) RoHS: Not Compliant Min Qty: 360 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
551-PS9313L2-AX
|
Mouser Electronics | High Speed Optocouplers 1Mbps Int PWR Mod Dr HICMR Open Coll Out RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.3500 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV OPEN COLL 6DIP GW Min Qty: 1 Container: Strip | 143 |
|
$4.6620 / $7.7800 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION, 1MBPS | 10 |
|
$4.2975 / $8.5950 | Buy Now |
DISTI #
PS9313L2-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9313L2-AX) RoHS: Not Compliant Min Qty: 360 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
PS9313L2-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9313L2-AX) RoHS: Not Compliant Min Qty: 360 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.7338 / $4.2630 | Buy Now |
Part Details for PS9313L2-AX
PS9313L2-AX CAD Models
PS9313L2-AX Part Data Attributes
|
PS9313L2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9313L2-AX
Renesas Electronics Corporation
1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |