Part Details for PS9313L2-V-E3-AX by NEC Electronics Group
Overview of PS9313L2-V-E3-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9313L2-V-E3-AX
PS9313L2-V-E3-AX CAD Models
PS9313L2-V-E3-AX Part Data Attributes
|
PS9313L2-V-E3-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9313L2-V-E3-AX
NEC Electronics Group
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, SDIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SDIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, WITH SIGNAL PROCESSING CIRCUIT | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for PS9313L2-V-E3-AX
This table gives cross-reference parts and alternative options found for PS9313L2-V-E3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9313L2-V-E3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9313L2-V-E3-AX | 1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , / | Renesas Electronics Corporation | PS9313L2-V-E3-AX vs PS9313L2-V-E3-AX |