-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 10 Mbps, Open Collector Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9317L2-V-AX-ND
|
DigiKey | SDIP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1297 In Stock |
|
$3.8866 / $8.0200 | Buy Now |
DISTI #
PS9317L2-V-AX
|
Avnet Americas | Optocoupler Open Collector Output DC-IN 1-Channel 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9317L2-V-AX) RoHS: Not Compliant Min Qty: 340 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.8481 / $4.3935 | Buy Now |
DISTI #
968-PS9317L2-V-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR 6PIN SDIP RoHS: Compliant | 0 |
|
$3.8800 / $4.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.5100 | Buy Now |
|
Renesas Electronics America | SDIP Min Qty: 1 Container: Strip | 1297 |
|
$3.8866 / $8.0200 | Buy Now |
DISTI #
PS9317L2-V-AX
|
Avnet Americas | Optocoupler Open Collector Output DC-IN 1-Channel 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9317L2-V-AX) RoHS: Not Compliant Min Qty: 340 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.8481 / $4.3935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9317L2-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9317L2-V-AX
Renesas Electronics Corporation
High CMR, 10 Mbps, Open Collector Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |