Part Details for PS9505L2-AX by Renesas Electronics Corporation
Overview of PS9505L2-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS9505L2-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1653-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP GW Min Qty: 700 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$2.1821 | Buy Now |
DISTI #
551-PS9505L2-AX
|
Mouser Electronics | High Speed Optocouplers High CMR IGBT Gate Drive RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.7100 | Buy Now |
|
Rochester Electronics | PS9505L2 - IGBT Drive RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50 |
|
$1.8500 / $2.1700 | Buy Now |
|
Flip Electronics | Stock | 100 |
|
RFQ |
Part Details for PS9505L2-AX
PS9505L2-AX CAD Models
PS9505L2-AX Part Data Attributes
|
PS9505L2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9505L2-AX
Renesas Electronics Corporation
IGBT Drive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |