-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1181-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 18 Weeks Container: Tube |
276 In Stock |
|
$1.8054 / $4.2900 | Buy Now |
DISTI #
PS9513L2-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD Magazine - Rail/Tube (Alt: PS9513L2-AX) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8161 / $2.0735 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6000 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 1 Container: Tube | 276 |
|
$1.8054 / $4.2900 | Buy Now |
DISTI #
PS9513L2-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD Magazine - Rail/Tube (Alt: PS9513L2-AX) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8161 / $2.0735 | Buy Now |
DISTI #
PS9513L2-AX
|
Avnet Silica | (Alt: PS9513L2-AX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9513L2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9513L2-AX
Renesas Electronics Corporation
1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |