Part Details for PS9552L1-AX by NEC Electronics Group
Overview of PS9552L1-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9552L1-AX
PS9552L1-AX CAD Models
PS9552L1-AX Part Data Attributes
|
PS9552L1-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9552L1-AX
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for PS9552L1-AX
This table gives cross-reference parts and alternative options found for PS9552L1-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9552L1-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9552L3-V-E3-AX | IC Output Optocoupler, 1-Element, 1130V Isolation | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L3-V-E3-AX |
PS9552L2-E3-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L2-E3-AX |
PS9552L2-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L2-AX |
PS9531L3-V-AX | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | Renesas Electronics Corporation | PS9552L1-AX vs PS9531L3-V-AX |
PS9531L1-V-AX | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | Renesas Electronics Corporation | PS9552L1-AX vs PS9531L1-V-AX |
PS9552L2-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L2-AX |
PS9552L1-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-8 | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L1-AX |
PS9552L3-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L3-V |
PS9552L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L2 |
PS9552L3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L3 |