-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9552L1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9552L1-AX
Renesas Electronics Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 1130 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for PS9552L1-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9552L1-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9552L3-V-E3-AX | IC Output Optocoupler, 1-Element, 1130V Isolation | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L3-V-E3-AX |
PS9552L2-E3-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L2-E3-AX |
PS9552L2-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L2-AX |
PS9531L3-V-AX | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | Renesas Electronics Corporation | PS9552L1-AX vs PS9531L3-V-AX |
PS9531L1-V-AX | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | Renesas Electronics Corporation | PS9552L1-AX vs PS9531L1-V-AX |
PS9552L2-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L1-AX vs PS9552L2-AX |
PS9552L3-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L3-V |
PS9552L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L2 |
PS9552L3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552L3 |
PS9552-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L1-AX vs PS9552-V |