-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9821-1-V-F3-AXCT-ND
|
DigiKey | HI-SPD OPTOCPLR SO-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.8029 / $4.2000 | Buy Now |
DISTI #
PS9821-1-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9821-1-V-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
DISTI #
968-PS9821-1-V-F3-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPEED OPTOCPLR SO-8 RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR SO-8 Min Qty: 1 Container: Tape & Reel (TR) | 1500 |
|
$1.8029 / $4.2000 | Buy Now |
DISTI #
PS9821-1-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9821-1-V-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
DISTI #
PS9821-1-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9821-1-V-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9821-1-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9821-1-V-F3-AX
Renesas Electronics Corporation
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9821-1-V-F3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9821-1-V-F3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9821-1-V-F3-AX | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | California Eastern Laboratories (CEL) | PS9821-1-V-F3-AX vs PS9821-1-V-F3-AX |