Part Details for PS9822-2-N-AX by Renesas Electronics Corporation
Overview of PS9822-2-N-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PS9822-2-N-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1700-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COL 8SSOP Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4897 | Buy Now |
DISTI #
PS9822-2-N-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: PS9822-2-N-AX) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1590 / $2.4650 | Buy Now |
DISTI #
PS9822-2-N-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: PS9822-2-N-AX) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1590 / $2.4650 | Buy Now |
DISTI #
551-PS9822-2-N-AX
|
Mouser Electronics | High Speed Optocouplers 1Mbps High CMR Open Collector 5Volt RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.1000 | Buy Now |
Part Details for PS9822-2-N-AX
PS9822-2-N-AX CAD Models
PS9822-2-N-AX Part Data Attributes
|
PS9822-2-N-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9822-2-N-AX
Renesas Electronics Corporation
TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 7e-7 ns | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |