Part Details for PSA.00.250.NTLC29 by LEMO connectors
Overview of PSA.00.250.NTLC29 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA.00.250.NTLC29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA.00.250.NTLC29-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002621499
|
Sager | Circular Push Pull Connectors FIXED RCPT SOLDER CABLE COLLET 2.9MM Min Qty: 1 | 0 |
|
$14.2800 / $19.6800 | Buy Now |
Part Details for PSA.00.250.NTLC29
PSA.00.250.NTLC29 CAD Models
PSA.00.250.NTLC29 Part Data Attributes
|
PSA.00.250.NTLC29
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PSA.00.250.NTLC29
LEMO connectors
RF F Connector, Female, Cable Mount, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES:RG179B/U;RG174A/U;RG188A/U, WITH LATCH | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |