Part Details for PSA.0S.303.CLLC32 by LEMO connectors
Overview of PSA.0S.303.CLLC32 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA.0S.303.CLLC32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA.0S.303.CLLC32-ND
|
DigiKey | CONN CIRC RCPT 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$23.4750 / $24.6700 | Buy Now |
DISTI #
736-PSA0S303CLLC32
|
Mouser Electronics | Circular Push Pull Connectors 3P PNL MT SOLDER REC FEM 3.2mm CBL COLLE RoHS: Compliant | 19 |
|
$25.7200 / $34.7300 | Buy Now |
DISTI #
000000000002415130
|
Sager | Circular Push Pull Connectors 3P PNL MT SOLDER REC FEM 3.2mm CBL COLLE Min Qty: 1 | 0 |
|
$22.1500 / $33.5400 | Buy Now |
Part Details for PSA.0S.303.CLLC32
PSA.0S.303.CLLC32 CAD Models
PSA.0S.303.CLLC32 Part Data Attributes:
|
PSA.0S.303.CLLC32
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PSA.0S.303.CLLC32
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |