Part Details for PSA08-11EWA by Kingbright
Overview of PSA08-11EWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA08-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA08-11EWA-ND
|
DigiKey | DISPLAY 16SEG 0.8" SGL RED 18DIP Min Qty: 2016 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8544 | Buy Now |
DISTI #
604-PSA08-11EWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Red 625nm Common Anode RoHS: Compliant | 2088 |
|
$2.0600 / $4.3100 | Buy Now |
|
Quest Components | 150 |
|
$2.7445 / $4.4505 | Buy Now | |
DISTI #
PSA08-11EWA
|
TTI | LED Displays & Accessories AlphaNum Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998893
|
Sager | LED Displays & Accessories AlphaNum Red 625nm Common Anode | 0 |
|
Buy Now | |
DISTI #
2290419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3738 / $3.0414 | Buy Now |
DISTI #
2290419
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9321 / $2.8982 | Buy Now |
Part Details for PSA08-11EWA
PSA08-11EWA CAD Models
PSA08-11EWA Part Data Attributes
|
PSA08-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA08-11EWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |