Part Details for PSA08-12GWA by Kingbright
Overview of PSA08-12GWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PSA08-12GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA08-12GWA-ND
|
DigiKey | DISPLAY 16SEG 0.8" SGL GRN 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000998898
|
Sager | LED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0 |
|
Buy Now |
Part Details for PSA08-12GWA
PSA08-12GWA CAD Models
PSA08-12GWA Part Data Attributes:
|
PSA08-12GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA08-12GWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, GREEN, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |