-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 SEG ALPHANUMERIC DISPLAY, GREEN, 9.9mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2262-ND
|
DigiKey | DISP 14SEG 0.39" SGL GRN 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
235 In Stock |
|
$2.2497 / $5.2400 | Buy Now |
DISTI #
604-PSA39-21GWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Grn 568nm Common Anode RoHS: Compliant | 95 |
|
$2.5000 / $5.2300 | Buy Now |
DISTI #
000000000001085185
|
Sager | LED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSA39-21GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA39-21GWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, GREEN, 9.9mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |