Part Details for PSA39-21YWA by Kingbright
Overview of PSA39-21YWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA39-21YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA39-21YWA-ND
|
DigiKey | DISP 14SEG 0.39" SGL YLW 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001085187
|
Sager | LED Displays & Accessories AlphaNum Yel 588nm Common Anode | 0 |
|
Buy Now |
Part Details for PSA39-21YWA
PSA39-21YWA CAD Models
PSA39-21YWA Part Data Attributes
|
PSA39-21YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA39-21YWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, YELLOW, 9.906mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.906 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |