Part Details for PSAS4F3130141TR by Amphenol FCi
Overview of PSAS4F3130141TR by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130141TR | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, socket, Vertical, Surface Mount |
Price & Stock for PSAS4F3130141TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGPSAS4F3130141TR
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3580 | Buy Now | |
DISTI #
BRGPSAS4F3130141TR
|
Interstate Connecting Components | 0 |
|
$5.3580 | Buy Now |