Part Details for PSAS4M2130301TR by Amphenol FCi
Overview of PSAS4M2130301TR by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4M2130301TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount |
Price & Stock for PSAS4M2130301TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGPSAS4M2130301TR
|
Heilind Electronics | U.3 SAS PCIE 4.0, 68PIN, PLUG, | Americas - 0 in Stock |
|
$5.9862 | Buy Now |
DISTI #
BRGPSAS4M2130301TR
|
Interstate Connecting Components | U.3 SAS PCIE 4.0, 68PIN, PLUG, | 0 |
|
$5.9862 | Buy Now |