Part Details for PSB 100F/12 by POWER SEMICONDUCTORS INC
Overview of PSB 100F/12 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F100FLDFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Price & Stock for PSB 100F/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB100F/12
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 100A, Ifsm: 450A Min Qty: 1 | 0 |
|
$26.1300 / $32.8200 | RFQ |