Part Details for PSBM-14-19A-RT by Essentra Components
Overview of PSBM-14-19A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSBM-14-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSBM-14-19A-RT-ND
|
DigiKey | BRD SPT REST MNT ADHESIVE 22.2MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
924 In Stock |
|
$0.6689 / $1.0300 | Buy Now |
DISTI #
144-PSBM-14-19A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rst Mnt,Adh,Nat,7/8 in Spc, CB Spt,Rst Mnt,Adh,Nat RoHS: Compliant | 0 |
|
$0.6680 | Order Now |
DISTI #
70912622
|
RS | Spacer, Push Mini Base, Adhesive, Len .874in, Nylon, UL94V-0, Natural, Pk 1000 | Essentra Components PSBM-14-19A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.7190 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Flat - Adhesive - Base Length 13 mm (0.512 in) - Base Width 13 mm (0.512 in) - Spacer Length 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.7070 / $1.0310 | Buy Now |
DISTI #
RICPSBM-14-19A-RT
|
DB Roberts | CB SPT,RST MNT,ADH,NAT,7/ | 0 |
|
RFQ |