Part Details for PSC05-11SEKWA by Kingbright
Overview of PSC05-11SEKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC05-11SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ |
Part Details for PSC05-11SEKWA
PSC05-11SEKWA CAD Models
PSC05-11SEKWA Part Data Attributes
|
PSC05-11SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC05-11SEKWA
Kingbright
16 Seg Alphanumeric LED Display, Super Bright Orange, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for PSC05-11SEKWA
This table gives cross-reference parts and alternative options found for PSC05-11SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC05-11SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSA12-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSA12-11SEKWA |
DC08-11SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs DC08-11SEKWA |
PSC05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSC05-12SEKWA |
PSA05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSA05-12SEKWA |
PSC08-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSC08-12SEKWA |
DA56-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs DA56-11SEKWA |
PSA08-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSA08-11SEKWA |
SC08-21SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | PSC05-11SEKWA vs SC08-21SEKWA |
PDA54-11SEKWA | 14 Seg Alphanumeric LED Display, Super Bright Orange, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PDA54-11SEKWA |
PSA08-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SEKWA vs PSA08-12SEKWA |