-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2265-ND
|
DigiKey | DISPLAY 16SEG 0.8" SGL RED 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000998919
|
Sager | LED Displays & Accessories AlphaNum Red 640nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
2290427
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2897 / $5.9445 | Buy Now |
DISTI #
2290427
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9606 / $2.9472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSC08-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC08-11SRWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |