Part Details for PSC08-12GWA by Kingbright
Overview of PSC08-12GWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PSC08-12GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC08-12GWA-ND
|
DigiKey | DISPLAY 16SEG 0.8" SGL GRN 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-PSC08-12GWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode RoHS: Compliant | 0 |
|
$1.2800 / $3.0800 | Order Now |
DISTI #
000000000000998922
|
Sager | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for PSC08-12GWA
PSC08-12GWA CAD Models
PSC08-12GWA Part Data Attributes
|
PSC08-12GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC08-12GWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, GREEN, 20.32mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |