Datasheets
PSC08-12YWA by: Kingbright

16 SEG ALPHANUMERIC DISPLAY, YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18

Part Details for PSC08-12YWA by Kingbright

Overview of PSC08-12YWA by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PSC08-12YWA

Part # Distributor Description Stock Price Buy
DISTI # PSC08-12YWA-ND
DigiKey DISPLAY 16SEG 0.8" SGL YLW 18DIP Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 604-PSC08-12YWA
Mouser Electronics LED Displays & Accessories AlphaNum Yel 588nm Common Cathode RoHS: Compliant 0
  • 1 $3.1900
  • 10 $2.1300
  • 108 $1.6300
  • 504 $1.4700
  • 1,008 $1.3200
$1.3200 / $3.1900 Order Now
DISTI # 000000000000998924
Sager LED Displays & Accessories AlphaNum Yel 588nm Common Cathode 0
Buy Now

Part Details for PSC08-12YWA

PSC08-12YWA CAD Models

PSC08-12YWA Part Data Attributes

PSC08-12YWA Kingbright
Buy Now Datasheet
Compare Parts:
PSC08-12YWA Kingbright 16 SEG ALPHANUMERIC DISPLAY, YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Color YELLOW
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 20.32 mm
Forward Current-Max 0.03 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type 16 SEG ALPHANUMERIC LED DISPLAY

PSC08-12YWA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSC08-12YWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSC08-12YWA by Kingbright

  • Please alert me when PSC08-12YWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSC08-12YWA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSC08-12YWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSC08-12YWA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSC08-12YWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSC08-12YWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: