Part Details for PSC0SDH30 by TE Connectivity
Overview of PSC0SDH30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC0SDH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5023
|
Newark | Psc0Sdh30=C3720 |Corcom Te Connectivity PSC0SDH30 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6300 / $24.4400 | Buy Now |
DISTI #
72030692
|
RS | Filter, PSC0SDH30=C3720 | TE Connectivity PSC0SDH30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9600 / $26.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $26.2300 | Buy Now |
DISTI #
CORPSC0SDH30
|
Interstate Connecting Components | PSC0SDH30=C3720 | 0 |
|
Buy Now | |
DISTI #
000000000002145606
|
Sager | AC Power Entry Modules PSC0SDH30=C3720 Min Qty: 1 | 0 |
|
$18.9700 / $24.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7800 / $26.2300 | Buy Now |
Part Details for PSC0SDH30
PSC0SDH30 CAD Models
PSC0SDH30 Part Data Attributes:
|
PSC0SDH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSC0SDH30
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |