Part Details for PSC10KV50-203A0505 by Amphenol Piher
Overview of PSC10KV50-203A0505 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC10KV50-203A0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC10KV50-203A
|
TME | Potentiometer: mounting, horizontal, 20kΩ, 330mW, SMD, ±5%, linear Min Qty: 2000 | 0 |
|
$1.0400 | RFQ |