Part Details for PSC360G2-F2JJ-C0002-ERA360-RE by Amphenol Piher
Overview of PSC360G2-F2JJ-C0002-ERA360-RE by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC360G2-F2JJ-C0002-ERA360-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2730
|
Newark | Hall Effect Sensor, Can, Flange, Supply Voltage Dc Min:7V, Supply Voltage Dc Max:15V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Can, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC360G2-F2JJ-C0002-ERA360-RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$114.2400 / $146.3700 | Buy Now |
DISTI #
1993-PSC360G2-F2JJ-C0002-ERA360-RE-ND
|
DigiKey | COMPACT ROTARY SENSOR, 12 BIT AB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$130.7070 / $144.2300 | Buy Now |