Part Details for PSC366-7IR by Bel Fuse
Overview of PSC366-7IR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC366-7IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC366-7IR
|
Avnet Abacus | Module DC-DC 1-OUT 36V 6A 216W (Alt: PSC366-7IR) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSC366-7IR
PSC366-7IR CAD Models
PSC366-7IR Part Data Attributes:
|
PSC366-7IR
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSC366-7IR
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 44 V | |
Input Voltage-Nom | 80 V | |
JESD-30 Code | R-MSMA-D11 | |
JESD-609 Code | e0 | |
Length | 151 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 36.22 V | |
Output Voltage-Min | 35.78 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | YES | |
Width | 88 mm |
Alternate Parts for PSC366-7IR
This table gives cross-reference parts and alternative options found for PSC366-7IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC366-7IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSC366-7IR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Melcher Inc | PSC366-7IR vs PSC366-7IR |
PSC366-9IR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | PSC366-7IR vs PSC366-9IR |