Part Details for PSC39-21GWA by Kingbright
Overview of PSC39-21GWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC39-21GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC39-21GWA-ND
|
DigiKey | DISP 14SEG 0.39" SGL GRN 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-PSC39-21GWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode RoHS: Compliant | 1050 |
|
$2.1300 / $4.4500 | Buy Now |
DISTI #
PSC39-21GWA
|
TTI | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001085189
|
Sager | LED Displays & Accessories AlphaNum Grn 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for PSC39-21GWA
PSC39-21GWA CAD Models
PSC39-21GWA Part Data Attributes:
|
PSC39-21GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC39-21GWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, GREEN, 9.9mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |