Part Details for PSCSXDS30 by TE Connectivity
Overview of PSCSXDS30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCSXDS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4971
|
Newark | Pscsxds30=C3638 |Corcom Te Connectivity PSCSXDS30 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $27.2800 | Buy Now |
DISTI #
592-PSCSXDS30
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$23.8100 / $27.9100 | Order Now |
DISTI #
72031335
|
RS | Filter, PSCSXDS30=C3638 | TE Connectivity PSCSXDS30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $29.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $29.2700 | Buy Now |
DISTI #
CORPSCSXDS30
|
Interstate Connecting Components | PSCSXDS30=C3638 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8400 / $29.2700 | Buy Now |
Part Details for PSCSXDS30
PSCSXDS30 CAD Models
PSCSXDS30 Part Data Attributes
|
PSCSXDS30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSCSXDS30
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |