Part Details for PSD-6048 by Altech Corporation
Overview of PSD-6048 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-6048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-6048-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 60W Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$33.8377 / $44.5200 | Buy Now |
DISTI #
845-PSD-6048
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,60W,Univ 85-264VACin, 48VDCout, 1.25A,Cll RoHS: Compliant | 0 |
|
$36.7700 / $41.1900 | Order Now |
DISTI #
73176409
|
RS | Power Supply, DIN Rail, 60W, 85-264V AC In, 48V DC Out, 1.25A, PSD Series | Altech Corp PSD-6048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$39.6200 / $44.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.5900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 60W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 279 Factory Stock |
|
$33.5000 / $44.3400 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 60W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 279 Factory Stock |
|
$33.5000 / $44.3400 | Buy Now |
Part Details for PSD-6048
PSD-6048 CAD Models
PSD-6048 Part Data Attributes
|
PSD-6048
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD-6048
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 59 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | UL 62368-1 | |
Seated Height-Max | 90 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s | |
Width | 52.5 mm |