Filter Your Search
1 - 2 of 2 results
|
PSD-6048
Altech Corporation
|
Check for Price | Active | 115 V | 48 V | 264 V | 90 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; OVERLOAD; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 60 W | 580 ms | R-XXMA-X | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | 50 °C | -20 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.5 mm | 59 mm | 90 mm | ALTECH CORP | unknown | |||||
|
PSPSD-60-48
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | , | EAR99 | 2019-07-23 |