Part Details for PSD612E1-15JI by Waferscale Integration Inc
Overview of PSD612E1-15JI by Waferscale Integration Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD612E1-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64K X 8 OTPROM, 26 I/O, PIA-GENERAL PURPOSE, PQCC52 | 12 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for PSD612E1-15JI
PSD612E1-15JI CAD Models
PSD612E1-15JI Part Data Attributes
|
PSD612E1-15JI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD612E1-15JI
Waferscale Integration Inc
Parallel I/O Port, 26 I/O, MOS, PQCC52,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 34.48 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
Number of I/O Lines | 26 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD612E1-15JI
This table gives cross-reference parts and alternative options found for PSD612E1-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD612E1-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD611E1-15L | Parallel I/O Port, 26 I/O, MOS, CQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD611E1-15L |
PSD611E1-15J | Parallel I/O Port, 26 I/O, MOS, PQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD611E1-15J |
PSD613E1-15L | Parallel I/O Port, 26 I/O, MOS, CQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD613E1-15L |
PSD602E1-15L | Parallel I/O Port, 26 I/O, MOS, CQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD602E1-15L |
PSD603E1-15L | Parallel I/O Port, 26 I/O, MOS, CQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD603E1-15L |
PSD611E1-15JI | Parallel I/O Port, 26 I/O, MOS, PQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD611E1-15JI |
PSD813F3-15J | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD612E1-15JI vs PSD813F3-15J |
PSD612E1-15LI | Parallel I/O Port, 26 I/O, MOS, CQCC52, | Waferscale Integration Inc | PSD612E1-15JI vs PSD612E1-15LI |
PSD813F3-15J | Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52 | Waferscale Integration Inc | PSD612E1-15JI vs PSD813F3-15J |
PSD611E1-15J | 32KX8 OTPROM, 26 I/O, PIA-GENERAL PURPOSE, PQCC52 | STMicroelectronics | PSD612E1-15JI vs PSD611E1-15J |