Part Details for PSDP0860L1_T0_00001 by PanJit Group
Overview of PSDP0860L1_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSDP0860L1_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PSDP0860L1_T0_00001-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2000 In Stock |
|
$0.3550 / $0.6700 | Buy Now |
|
Ozdisan Elektronik | DIODE FRED SINGLE 8A 600V TO220AC THT | 0 |
|
$0.4290 / $0.4934 | RFQ |