There are no models available for this part yet.
Overview of PSE-4M-19 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC9101AUF-3#PBF | Analog Devices | PoE PSE Controller | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for PSE-4M-19 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSE-4M-19-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 4MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2285 | Buy Now | |
DISTI #
144-PSE-4M-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,4MM Spc RoHS: Compliant | 0 |
|
$0.2140 / $0.4800 | Order Now | |
DISTI #
70906583
|
RS | Spacer, Rest Mount, Natural, 4mm | Essentra Components PSE-4M-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1642 | Buy Now | ||
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Arrowhead - Spacer Length 4 mm (0.157 in) - Style 3 - -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.1404 / $0.1865 | Buy Now | ||
DISTI #
RICPSE-4M-19
|
DB Roberts | CB SptRest MntNatural4MM Spc CB Spt Rest Mnt Natural | 0 |
|
RFQ |