Part Details for PSE540A-IM5 by SMC Corporation of America
Overview of PSE540A-IM5 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE540A-IM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73355617
|
RS | PRESSURE SENSOR, GENERAL PURPOSE, REMOTE ANALOG | SMC Corporation PSE540A-IM5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4600 | RFQ |
Part Details for PSE540A-IM5
PSE540A-IM5 CAD Models
PSE540A-IM5 Part Data Attributes
|
PSE540A-IM5
SMC Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PSE540A-IM5
SMC Corporation of America
Strain Guage Sensor, 0Psi Min, 145Psi Max, 1%, 1-5V, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMC CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP40, REVERSE POLARITY PROTECTION | |
Body Breadth | 9.6 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |