PSEDTE1L0J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Alloy, 3W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2525, CHIP, ROHS COMPLIANT

Overview of PSEDTE1L0J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSEDTE1L0J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-PSEDTE1L0JCT-ND
DigiKey RES 0.001 OHM 5% 5W NONSTANDARD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $2.4400
  • 2,000 $1.0045
$1.0045 / $2.4400 Buy Now
DISTI # 660-PSEDTE1L0J
Mouser Electronics Current Sense Resistors - SMD 1 mOhm 5W 5% 150ppm Current Sense RoHS: Compliant 0
Order Now

CAD Models for PSEDTE1L0J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSEDTE1L0J by KOA Speer Electronics Inc

PSEDTE1L0J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.65 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.4 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P)
5 W
Reference Standard
AEC-Q200
Resistance
0.001 Ω
Resistor Type
FIXED RESISTOR
Size Code
2525
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
150 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
ONE SURFACE
Tolerance
5%
Want to compare parts?
  1. PSEDTE1L0J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Alloy, 3W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2525, CHIP, ROHS COMPLIANT
    VS

Related Parts for PSEDTE1L0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSEDTE1L0J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSEDTE1L0J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PSEDTE1L0J would you like to use for your alert(s)?
  • Please alert me when PSEDTE1L0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSEDTE1L0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSEDTE1L0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSEDTE1L0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSEDTE1L0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSEDTE1L0J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: