Part Details for PSEDTE1L50F by KOA Speer Electronics Inc
Overview of PSEDTE1L50F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSEDTE1L50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-PSEDTE1L50FCT-ND
|
DigiKey | RES 1.5M OHM 1% 5W NONSTANDARD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.0173 / $2.4700 | Buy Now |
DISTI #
660-PSEDTE1L50F
|
Mouser Electronics | Current Sense Resistors - SMD 1.5mOhm 5W 1% 150ppm RoHS: Compliant | 459 |
|
$1.0000 / $2.4700 | Buy Now |
DISTI #
PSEDTE1L50F
|
TTI | Current Sense Resistors - SMD 1.5mOhm 5W 1% 150ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1000 / $1.1200 | Buy Now |
Part Details for PSEDTE1L50F
PSEDTE1L50F CAD Models
PSEDTE1L50F Part Data Attributes
|
PSEDTE1L50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSEDTE1L50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Alloy, 5W, 0.0015ohm, 1% +/-Tol, -150,150ppm/Cel, Surface Mount, 2525, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |