Part Details for PSG3486-DP-3M by Pro-Signal
Overview of PSG3486-DP-3M by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSG3486-DP-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3002
|
Newark | 1.2V Displayport M-M Lead 4K 60Hz 3M Rohs Compliant: Yes |Pro Signal PSG3486-DP-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$4.9200 | Buy Now |