Part Details for PSG3M-5 by Banner Engineering Corp
Overview of PSG3M-5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSG3M-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5328
|
Newark | Cordset M8 Threaded Single Ended, 3-Pin Straight Male Connector, 5.00 M (16.40 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering PSG3M-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
778-PSG3M-5
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset M8 Threaded Single Ended, 3-pin Straight Male Connector, 5 m (16.4 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 5 |
|
$32.0000 | Buy Now |
|
Neutron USA | Sensor Cable, Str M8 M 3pos to cut end, 3wire 5m, Black PVC Jacket, 15202 | 5 |
|
$74.9900 | Buy Now |