Part Details for PSIP-10V-LE by JST Manufacturing
Overview of PSIP-10V-LE by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PSIP-10V-LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9461
|
Newark | Rcpt Housing, 10Pos, 4Mm, Pbt Gf, Product Range:Psi Series, Gender:Receptacle, No. Of Positions:10Ways, Pitch Spacing:4Mm, For Use With:Jst Psi Series Crimp Contacts, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PSIP-10V-LE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2820 | Buy Now |
DISTI #
2749857
|
element14 Asia-Pacific | RCPT HOUSING, 10POS, 4MM, PBT GF RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4947 / $0.5523 | Buy Now |
DISTI #
2749857
|
Farnell | RCPT HOUSING, 10POS, 4MM, PBT GF RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$0.2042 / $0.3533 | Buy Now |
Part Details for PSIP-10V-LE
PSIP-10V-LE CAD Models
PSIP-10V-LE Part Data Attributes:
|
PSIP-10V-LE
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PSIP-10V-LE
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR |