There are no models available for this part yet.
Overview of PSJ00DS60 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSJ00DS60 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R5236
|
Newark | Psj00Ds60=C4113 |Corcom Te Connectivity PSJ00DS60 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $24.9300 | Buy Now | |
DISTI #
72030517
|
RS | Filter, PSJ00DS60=C4113 | TE Connectivity PSJ00DS60 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4100 / $29.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now | ||
DISTI #
CORPSJ00DS60
|
Interstate Connecting Components | PSJ00DS60=C4113 | 0 |
|
Buy Now | ||
DISTI #
000000000002145916
|
Sager | AC Power Entry Modules PSJ00DS60=C4113 Min Qty: 1 | 0 |
|
$19.3600 / $25.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
CAD Models for PSJ00DS60 by TE Connectivity
Part Data Attributes for PSJ00DS60 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CII TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: CSA; UL; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10, 250 VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|