Part Details for PSJS0DH30 by TE Connectivity
Overview of PSJS0DH30 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSJS0DH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3247
|
Newark | Psjs0Dh30=C1193 |Corcom Te Connectivity PSJS0DH30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 811 |
|
$23.4900 / $28.5400 | Buy Now |
DISTI #
40P6075
|
Newark | Psjs0Dh30=C1193 |Corcom Te Connectivity PSJS0DH30 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9700 / $23.8200 | Buy Now |
DISTI #
2266-PSJS0DH30-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
812 In Stock |
|
$21.2400 / $25.5900 | Buy Now |
DISTI #
PSJS0DH30-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$23.2047 / $31.3300 | Buy Now |
DISTI #
3-6609106-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port - Bulk (Alt: 3-6609106-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7886 / $23.8134 | Buy Now |
DISTI #
592-PSJS0DH30
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 4 |
|
$22.7200 / $27.4400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
811 Partner Stock |
|
$24.7200 / $46.7700 | Buy Now |
DISTI #
19089293
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 811 |
|
$19.9100 / $24.0000 | Buy Now |
DISTI #
CORPSJS0DH30
|
Interstate Connecting Components | PSJS0DH30=C1193 | 0 |
|
Buy Now | |
DISTI #
000000000000519713
|
Sager | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$18.7900 / $23.2900 | Buy Now |
Part Details for PSJS0DH30
PSJS0DH30 CAD Models
PSJS0DH30 Part Data Attributes
|
PSJS0DH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSJS0DH30
TE Connectivity
3A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |