Part Details for PSJSXSH30 by TE Connectivity
Overview of PSJSXSH30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSJSXSH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5147
|
Newark | Psjsxsh30=C3936 |Corcom Te Connectivity PSJSXSH30 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 / $27.7400 | Buy Now |
DISTI #
72030925
|
RS | Filter, PSJSXSH30=C3936 | TE Connectivity PSJSXSH30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7900 / $29.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $29.7700 | Buy Now |
DISTI #
CORPSJSXSH30
|
Interstate Connecting Components | PSJSXSH30=C3936 | 0 |
|
Buy Now | |
DISTI #
000000000002146180
|
Sager | AC Power Entry Modules PSJSXSH30=C3936 Min Qty: 1 | 0 |
|
$21.5300 / $28.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1700 / $29.7700 | Buy Now |
Part Details for PSJSXSH30
PSJSXSH30 CAD Models
PSJSXSH30 Part Data Attributes
|
PSJSXSH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSJSXSH30
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |