Part Details for PSL-1003 by Panduit Corp
Overview of PSL-1003 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11392-ND
|
DigiKey | LOCKOUT, PUSH BUTTON COVER, 22.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$37.8900 | Buy Now |
DISTI #
644-PSL-1003
|
Mouser Electronics | Labels & Industrial Warning Signs LOCKOUT, PUSHBUTTON COVER 22.5mm RoHS: Compliant | 0 |
|
$33.7700 / $37.8800 | Order Now |
DISTI #
V99:2348_16684066
|
Arrow Electronics | Switch Access Lockout Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$5.2630 | Buy Now |
DISTI #
71091657
|
RS | Lockout Tagout, Push button Cover, Clear, 22.5mm, PSL Series | Panduit PSL-1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8600 / $37.8900 | RFQ |
DISTI #
000000000005568483
|
Sager | Labels and Industrial Warning Signs LOCKOUT, PUSHBUTTON COVER 22.5mm | 0 |
|
Buy Now | |
DISTI #
3291249
|
Farnell | PUSH/PULL OPERATION BUTTON COVER, PC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$38.0826 | Buy Now |
Part Details for PSL-1003
PSL-1003 CAD Models
PSL-1003 Part Data Attributes:
|
PSL-1003
Panduit Corp
Buy Now
|
Compare Parts:
PSL-1003
Panduit Corp
|
Samacsys Manufacturer | Panduit |