There are no models available for this part yet.
Overview of PSL-20SA by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620SAFP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30620SAGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30620SAGP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for PSL-20SA by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T2410
|
Newark | Lockout Station (Sign Only), 20 Person. |Panduit PSL-20SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.4700 / $256.5800 | Buy Now | |
DISTI #
PSL-20SA-ND
|
DigiKey | SIGN ID/RATINGS 23"X23" BLK/YLLW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$158.3600 | Buy Now | |
DISTI #
PSL-20SA
|
Avnet Americas | LOCKOUT STATION (SIGN ONLY), 20 PERSON - Bulk (Alt: PSL-20SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3600 | Buy Now | |
DISTI #
644-PSL-20SA
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Lockout Station (Sign Only), 20 person. RoHS: Compliant | 0 |
|
$203.9800 | Order Now | |
DISTI #
70386656
|
RS | LockoutStation(SignOnly),20person. | Panduit PSL-20SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.2500 | RFQ | |
DISTI #
PANPSL-20SA
|
Heilind Electronics | LOCKOUT STATION (SIGN ONLY), 20 PERSON. | Americas - 0 in Stock |
|
$216.8880 / $234.9620 | Buy Now | |
Onlinecomponents.com | Lockout Station Only 20 Person | 0 |
|
$196.3600 / $217.5700 | Buy Now | ||
DISTI #
000000000003339625
|
Sager | PPE Safety Equipment / Lockout Tagout Lockout Station (Sign Only), 20 person. Min Qty: 1 | 0 |
|
$204.6700 / $233.1000 | Buy Now |
CAD Models for PSL-20SA by Panduit Corp
Part Data Attributes for PSL-20SA by Panduit Corp
PSL-20SA
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PSL-20SAPanduit CorpVS
-