Part Details for PSL-4SWCA by Panduit Corp
Overview of PSL-4SWCA by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-4SWCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2413
|
Newark | Lockout Station With Components, 4 Perso |Panduit PSL-4SWCA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2600 / $201.7300 | Buy Now |
DISTI #
298-23205-ND
|
DigiKey | SIGN ID/RATINGS 11.5"X11.5" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$206.5677 / $233.2200 | Buy Now |
DISTI #
PSL-4SWCA
|
Avnet Americas | LOCKOUT STATION W/ COMPONENTS, 4 PERSON - Bulk (Alt: PSL-4SWCA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$154.3800 | Buy Now |
DISTI #
644-PSL-4SWCA
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Lockout Station With Components, 4 perso RoHS: Compliant | 0 |
|
$188.3400 / $233.1600 | Order Now |
DISTI #
70386680
|
RS | LockoutStationWithComponents,4perso | Panduit PSL-4SWCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$202.9900 / $220.6400 | RFQ |
DISTI #
PANPSL-4SWCA
|
Heilind Electronics | Lockout Station With 4 perso Components, | Americas - 0 in Stock |
|
$170.5200 / $184.7300 | Buy Now |
|
Onlinecomponents.com | Lockout Station With Components 4 Person | 0 |
|
$154.3800 / $171.0600 | Buy Now |
DISTI #
000000000003339628
|
Sager | PPE Safety Equipment / Lockout Tagout Lockout Station With Components, 4 perso Min Qty: 1 | 0 |
|
$160.9100 / $183.2600 | Buy Now |