Part Details for PSL-SH-12110 F2 by Power-Sonic Corporation
Overview of PSL-SH-12110 F2 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PSL-SH-12110 F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3164-PSL-SH-12110F2-ND
|
DigiKey | BATTERY LITHIUM 12.8V 11.4AH Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$114.0200 | Buy Now |
DISTI #
547-PSL-SH-12110
|
Mouser Electronics | LiFePO4 - Lithium Iron Phosphate Battery PSL-SH-12110 12.8V 11.4AH LiFePO4 | 0 |
|
$126.6100 | Order Now |