There are no models available for this part yet.
Overview of PSL-WS1A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSL-WS1A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H0784
|
Newark | Toggle/Rocker Switch, Red, Abs, Lockout Device Type:Toggle/Rocker Switch, Lock Material:Abs (Acrylonitrile Butadiene Styrene), Pc (Polycarbonate), Lock Colour:Red, Product Range:Psl Series Rohs Compliant: Na |Panduit PSL-WS1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6300 / $32.2200 | Buy Now | |
DISTI #
298-18621-ND
|
DigiKey | TOGGLE/ROCKER SWITCH LOCKOUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$27.9285 / $32.4300 | Buy Now | |
DISTI #
PSL-WS1A
|
Avnet Americas | UNIV WALL SWITCH - Bulk (Alt: PSL-WS1A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8700 | Buy Now | |
DISTI #
644-PSL-WS1A
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Toggle/Rocker Switch Lockout Device, Ins RoHS: Compliant | 0 |
|
$27.0300 / $32.0900 | Order Now | |
DISTI #
70386919
|
RS | Toggle/Rocker Switch Lockout, For Use W/ Toggle/Rocker Switches, PSL Series | Panduit PSL-WS1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$29.6800 / $33.3500 | Buy Now | |
DISTI #
PANPSL-WS1A
|
Heilind Electronics | TOGGLEROCKER SWITCH LOCKOUT DE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Toggle/Rocker Switch Lockout | 40 Factory Stock |
|
$20.8700 / $24.3400 | Buy Now | ||
DISTI #
000000000000631551
|
Sager | PPE Safety Equipment / Lockout Tagout UNIV WALL SWITCH Min Qty: 1 | 0 |
|
$22.0200 / $28.7700 | Buy Now | |
Master Electronics | Toggle/Rocker Switch Lockout | 40 Factory Stock |
|
$20.8700 / $24.3400 | Buy Now |
CAD Models for PSL-WS1A by Panduit Corp
Part Data Attributes for PSL-WS1A by Panduit Corp
PSL-WS1A
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PSL-WS1APanduit CorpVS
-