Part Details for PSL0XDHX0 by TE Connectivity
Overview of PSL0XDHX0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL0XDHX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5304
|
Newark | Psl0Xdhx0=C4327 |Corcom Te Connectivity PSL0XDHX0 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $26.7700 | Buy Now |
DISTI #
592-PSL0XDHX0
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$23.1400 / $27.9000 | Order Now |
DISTI #
72031342
|
RS | Filter, PSL0XDHX0=C4327 | TE Connectivity PSL0XDHX0 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9600 / $28.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4700 / $28.7300 | Buy Now |
DISTI #
CORPSL0XDHX0
|
Interstate Connecting Components | PSL0XDHX0=C4327 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4700 / $28.7300 | Buy Now |
Part Details for PSL0XDHX0
PSL0XDHX0 CAD Models
PSL0XDHX0 Part Data Attributes
|
PSL0XDHX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSL0XDHX0
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |