Part Details for PSL0XDS60 by TE Connectivity
Overview of PSL0XDS60 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL0XDS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5309
|
Newark | Psl0Xds60=C4347 |Corcom Te Connectivity PSL0XDS60 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $21.8900 | Buy Now |
DISTI #
592-PSL0XDS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$22.4600 / $22.5600 | Order Now |
DISTI #
72029892
|
RS | PwrEntryMod, Filter/Fuse, Male, AC Line, IEC, Linear, Snap-In, Front, Faston,3,6A | TE Connectivity PSL0XDS60 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6500 | RFQ |
|
Onlinecomponents.com | Cross Referenced to TE CNTY CORCOM - Part CORPSL0XDS60 RoHS: Compliant | Alternative Product Available |
|
$19.1300 / $40.0700 | Buy Now |
DISTI #
3-6609950-3
|
TTI | AC Power Entry Modules PSL0XDS60 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$25.6800 | Buy Now |
DISTI #
000000000002146270
|
Sager | AC Power Entry Modules 6A DUAL FUSE SNAP IN Min Qty: 80 | 0 |
|
$17.2600 / $21.4000 | Buy Now |
|
Master Electronics | Cross Referenced to TE CNTY CORCOM - Part CORPSL0XDS60 RoHS: Compliant | Alternative Product Available |
|
$19.1300 / $40.0700 | Buy Now |
Part Details for PSL0XDS60
PSL0XDS60 CAD Models
PSL0XDS60 Part Data Attributes
|
PSL0XDS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSL0XDS60
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |